Honeywell HSCDRRN015PDAA5

Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 8-Pin DIP Module
$ 38.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRN015PDAA5.

IHS

Datasheet33 pages12 years ago

Master Electronics

Honeywell

TME

Newark

Inventory History

3 month trend:
-28.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Mount Pressure Sensor -15psi to 15psi Differential Medical 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP Module
SENSOR PRESSURE +/- 2% TOTAL ERROR BAND DIP 15 PSI ABSOLUTE, SSC SERIES
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of Honeywell HSCDRRN015PDAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V
Differential ±103.42KPa 4.75V 5.25V ±60.41369MPa ±0.25% DIP-8 Through hole mounting
Pressure Sensor, Trustability; |Honeywell HSCDRRN015PDAA5
TruStability™ HSC Series-High Accuracy, analog, DIP RR: dual radial barbed ports, same side, differential, ±15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO