What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell HOA0890-L51

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
$ 8.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0890-L51.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Newark

element14

element14 APAC

Jameco

Supply Chain

Introduction Date1996-01-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA1879-015
Sensor; 1.6 V; 20 mA; 10 muA; 3 V; 100 mW; 100 nA; 30 mA; 0.4 V (Saturation)
HoneywellHOA0892-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
HoneywellHOA0861-N55
Optical Switches, Transmissive, Phototransistor Output 1 Ma, Transistor 15Us Rise And Fall
OptekOPB848
OPB848 Series 30 V 890 m 50 mA Phototransistor Slotted Optical Switch
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor

Descriptions

Descriptions of Honeywell HOA0890-L51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
SENSOR, TRANSMISSIVE, INFRARED OPAQUE, SINGLE MOUNTING TAB, EMITTER SIDE, PLASTI
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current Max:20mA; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:30V ;RoHS Compliant: Yes
The HOA088X/089X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. Phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detec
The HOA088X/089X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. Phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) detector aperture size, (3) electro-optical characteristics, and (4) housing materials. All devices employ a built-in strain relief for maximum wire attachment strength. The HOA088X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA089X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA088X/089X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. The detector to emitter lead spacing is 0.32 in (8.13 mm) for all versions. Wire color code and functions are: Red - IRED Anode White - Detector Collector Black - IRED Cathode Green - Detector Em

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA 0890-L51
  • HOA0890L51