What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell HOA0892-L55

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
$ 7.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0892-L55.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Newark

JRH Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1991-04-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA1879-015
Sensor; 1.6 V; 20 mA; 10 muA; 3 V; 100 mW; 100 nA; 30 mA; 0.4 V (Saturation)
HoneywellHOA0865-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
HoneywellHOA0870-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin

Descriptions

Descriptions of Honeywell HOA0892-L55 provided by its distributors.

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Sensors, Infrared Sensors, Emitter
Transistor Output Slotted Switch
SENSOR OPT SLOT TRANSISTOR MODUL
OPTICAL SENSOR; Rise Time:15µs; Fall Tim; OPTICAL SENSOR; Rise Time:15µs; Fall Time tf:15µs; Supply Voltage Range:1.6V; Supply Current:50mA; Operating Temperature Range:-40°C to +85°C; Input Current:50mA; No. of Channels:1; No. of Pins:4; Optocoupler Output Type:Transistor
The HOA088X/089X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. Phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) detector aperture size, (3) electro-optical characteristics, and (4) housing materials. All devices employ a built-in strain relief for maximum wire attachment strength. The HOA088X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA089X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA088X/089X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. The detector to emitter lead spacing is 0.32 in (8.13 mm) for all versions. Wire color code and functions are: Red - IRED Anode White - Detector Collector Black - IRED Cathode Green - Detector Em

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0892L55