What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLEC24C

Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLEC24C.

IHS

Datasheet26 pages7 years ago

Honeywell

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

HoneywellGLEB24B
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Top Plunger Actuator
HoneywellGLAC20A1B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
HoneywellGLAC20C
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Adjustable Rod Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GLEC24C provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
MICRO LIMIT SWITCH, 2NC/2NO, SNAP ACTION, TOP ROLLER PLUNGER, 20MM CONDUIT
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 13N Linear Conduit Automotive
SWITCH SNAP ACTION DPDT 6A 120V
SWITCH, LIMIT, TOP ROLLER, 2NC-2NO; Actuator Style:Top Roller Plunger; Switch Operation:Snap Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2013)
MICRO SWITCH GLE Series Global Limit Switches, Top Roller Plunger, 2NC 2NO DPDT Snap Action, 20 mm MICRO SWITCH GLE miniature limit switches are designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for industrial applications, off-road equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes them often ideal for mounting where space is at a premium. The extensive product range offers the user a choice of plastic, metal, and three conduit metal housing, which are all mounting compatible to EN50047. A wide range of actuator and switch options makes it easy for the user to customize a switch to the particular application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO