Omron WLCL-G-N

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Adjustable Rod Lever Actuator, Panel Mount
$ 170.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLCL-G-N.

IHS

Datasheet1 page5 years ago

TME

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Limit Switch; Roller Lever; Standard; SPDT; 1/2 Conduit
OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
Switch; Basic Snap Action; SPDT; 20A; Roller Plunger; Screw Terminals
HoneywellGLHC01A1B
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
HoneywellGLHB01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC Linear Screw Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead

Descriptions

Descriptions of Omron WLCL-G-N provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Adjustable Rod Lever Actuator, Panel Mount
IP67 Double Break Limit Switch, Adjustable Lever, Aluminium Alloy, 2CO, 250V
Limit Sw, Spst-Nc/Spst-No, 500V, 10A; |Omron Industrial Automation WLCL-G-N
SWITCH SNAP ACTION SPDT 10A 125V
OMRON INDUSTRIAL AUTOMATION WLCL-G-N Limit Switch, Adjustable Rod Lever, 1.39 N, 500 V, 10 A, 14 V, 10 A
LIMIT SW, SPST-NC/SPST-NO, 500V, 10A; Limit Switch Actuator: Adjustable Rod Lever; Contact Configuration: -; Contact Current AC Max: 10A; Contact Voltage AC Max: 500V; Operating Force Max: 1.39N; Product Range: WL Series; Cont

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL-CL-GN
  • WLCLGN