Honeywell GLDB01C

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
$ 87.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDB01C.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+6.97%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB03C-6
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC Linear Conduit
HoneywellGLDC01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 240VAC 240VDC 16N Linear Screw Mount
OmronWLCA2G
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount

Descriptions

Descriptions of Honeywell GLDB01C provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
HONEYWELL GLDB01C Limit Switch, Top Roller Plunger, 16 N, 600 V, 10 A, 250 V, 10 A
Limit Switch, Roller Plunger, Thermoplastic, 1CO, Snap Action
SWITCH SNAP ACTION SPDT 6A 120V / Switch SPDT Chassis Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Honeywell, GLDseries Limit Switches, Roller plunger, IP66, , maximum300VDC
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER PLUNGER; Operating Force Max:16N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Case Material:THERMOPLASTIC; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:12N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLDB-01C