Descriptions of Honeywell GLAB01A1B provided by its distributors.
Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
SNAP ACTION LIMIT SWITCH, SIDE ROTARY, STANDARD, 1NC/1NO, PG13.5, GLA SERIES
Honeywell GLA Series Limit Switch, Roller Lever, Waterproof, Zinc Die-Cast Case, Max 250V DC
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Side Rotary Roller GLS 12° Chassis Mount Snap Switch 82mm 6A 600V 6A@120VAC
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 6A
SWITCH, LIMIT, SIDE ROTERY 1NC-1NO; Actuator Style:Side Rotary; Operating Force Max:12.9N; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 330 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 1NC 1NO SPDT Snap Action, PG13.5 Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.