Honeywell BZ-R88

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 480VAC 2.5N Screw Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R88.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Newark

Electro Sonic

Related Parts

IP00 Snap Action Limit Switch; Lever; Thermosetting Resin; NO/NC; 250V
HoneywellBZ-R812
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
LIMIT SWITCH, DROP-PROOF TYPE, PANEL MOUNT ROLLER PLUNGER, SOLDER TERMINAL
HoneywellBZ-R21
Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Solder Terminal, Panel Mount
HoneywellBZ-RW843515
Snap Acting/Limit Switch, SPDT, Momentary, 12.31mm, Solder Terminal, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell BZ-R88 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 480VAC 2.5N Screw Mount
Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 10A
SWITCH SNAP ACTION SPDT 10A 125V
Microswitch, Plunger, Spdt, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:Bz Series Rohs Compliant: Yes |Honeywell BZ-R88

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO