Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell BZ-2RW822

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Solder Terminal, Steel Roller Actuator, Panel Mount
$ 21.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW822.

Inventory History

3 month trend:
-32.24%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW80
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
HoneywellBZ-2RD
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell BZ-2RW822 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Solder Terminal, Steel Roller Actuator, Panel Mount
Switch, Standard, Basic, SPDT, 15 AMPS, 6 OPERATING FORCE
Electromechanical Switch Basic Switch N.O./N.C. SPDT 16A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:No; Mounting Type:Solder ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.67N; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Operating Force:1.67N; Series:BZ; Switch Case:Phenolic; Terminal Type:Solder
Contact Current - AC A = 15 / Actuator Type = Short Roller Lever / Termination Type = Soldering / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 125 / Width mm = 17.8 / Microswitch Type = Large / Series = BZ / Length mm = 50.8 / Actuation Force N = 1.7 / Protection Rating = IP64 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Solder Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RW822.
  • BZ2RW822