Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell ASDX100D44D

Board Mount Pressure Sensor 0psi to 100psi Differential 8-Pin DIP-D4
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for ASDX100D44D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASDX100D44D.

IHS

Datasheet4 pages21 years ago

JRH Electronics

Newark

Supply Chain

Introduction Date2004-04-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HoneywellASDX100A24R
Piezoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 2%, 0.5-4.5V, Rectangular, Through Hole Mount
Silicon Pressure Sensor; Sensor Output:A; SVHC:No SVHC (19-Dec-2011)
HONEYWELL ASDXACX100PAAA5 Pressure Sensor, 100 psi, Absolute, Axial, Analogue, 5 V, 2.5 mA
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5160
Ultra Small Highly Semiconductor Pressure Sensor (DIP)

Descriptions

Descriptions of Honeywell ASDX100D44D provided by its distributors.

Board Mount Pressure Sensor 0psi to 100psi Differential 8-Pin DIP-D4
Sensors, Pressure Transducers, Piezoresistive Silicon
Piezoresistive Sensor, Differential, 0Psi Min, 100Psi Max, 2%, 0.5-4.5V, Rectangular, Through Hole Mount
Pressure Sensor; Sensor Output:Voltage; Supply Current:6mA; External Depth:11.18mm; Voltage Rating:5.25V; Port Style:Straight; Pressure Measurement Type:Differential; Operating Pressure Max:100psi; Operating Pressure Min:0psi ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO