Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell AML21BBA2AA

Switch, Pushbutton, SPST, 2 AMPS, 250 VAC, BLACK SQUARE BEZEL, QC/Solder, MOM.
$ 29.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA2AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet2 pages28 years ago
Datasheet2 pages28 years ago
Datasheet75 pages6 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+54.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesMB2065SB1W01-DA
Pushbutton Switch, SPDT, On-on, Alternate, Solder Terminal, Panel Mount
NKK SwitchesMB2011SB1W01
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2065SS1W01-CA
Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 800 SERIES

Descriptions

Descriptions of Honeywell AML21BBA2AA provided by its distributors.

Switch, Pushbutton, SPST, 2 AMPS, 250 VAC, BLACK SQUARE BEZEL, QC/Solder, MOM.
Switch Non-Lighted Pushbutton; 250V AC; 2A/24VDC; SPDT
HONEYWELL AML21BBA2AA Pushbutton Switch, SPDT, Off-(On), 250 V, 24 V, 2 A, Quick Connect, Solder
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
Pushbutton Switches Momentary Action Sq SPDT Push Button
SWITCH, PUSHBUTTON, SPDT, SQUARE; Switch Function Type:Momentary; Contact Configuration:SPDT; Max Contact Current AC:3A; Max Contact Current DC:2A; Terminal Type:Solder and Quick-Connect
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:2A; Illumination:Non-Illuminated; Mounting Type:Solder; Switch Features:Square ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, PUSHBUTTON, SPDT, SQUARE; Contact Configuration:SPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:2A; Actuator Style:Square; Switch Terminals:Quick Connect / Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Square; Contact Configuration:SPDT; Contact Current AC Max:3A; Series:AML21; Switch Operation:Off-(On)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21BBA2AA.