Descriptions of Honeywell 3AC6 provided by its distributors.
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 372.85VA Screw Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.35mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded
Honeywell Basic Switch; Rod; SPDT; 15A; 250VAC; Silver Contacts
Electromechanical Switch Door Switch SPDT 15A
3AC6 SWITCH SNAP ACTION SPDT 15A 125
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Door Switch,SPDT Circuitry,15 A at 250 Vac,Rod Actuator,Silver Contacts,Screw Termination. Closing the door resets the switch. Versatile Mounting Bracket. "Specially Priced!"
SWITCH, SAFETY INTERLOCK, SPDT, 15A; Contact Configuration:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Operation:Off-On; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; Series:AC; Switch Operation:Off-On; Terminal Type:Screw
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw Terminal; Operating Position:0.203 in.; Operating Temp. Min:-18°C ;RoHS Compliant: Yes
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.