What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 380C1500K

POTENTIOMETER, ROTARY, 500KOHM, 2W, 10%; Track Resistance: 500kohm; Track Taper: L
$ 18.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 380C1500K.

Honeywell

Datasheet48 pages10 years ago
Instruction Sheet45 pages11 years ago

IHS

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C320K
POTENTIOMETER CONDUCTIVE PLASTIC 20 KOHMS POWER 2W SHAFT DIA 0.25 IN RV4 SERIES
Honeywell53C12500
Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol

Descriptions

Descriptions of Honeywell 380C1500K provided by its distributors.

POTENTIOMETER, ROTARY, 500KOHM, 2W, 10%; Track Resistance:500kohm; Track Taper:L
Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s)
Pot;Cnd Pl;Rest 500 Kilohms;Panel;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
±10% 2W 500kΩ Potentiometers, Variable Resistors ROHS
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
POT 500K OHM 2W COND PLASTIC LNR
SPEED & POSITION-IND'L POTENTIOMETERS
380 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 500 kOhm Resistance Value The 380 Series is a robust 2 watt potentiometer that offers the advantages of a conductive plastic element and a 100,000 cycle rotational life. Special tapers and element designs available on a special order.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380C-1500K
  • 380C1-500K