What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 3090A

Sensor; 5/8-18 UNF-2A; 60 V p-p (Min.); -73 to 93 degC; 3090 Series
$ 538.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3090A.

IHS

Datasheet8 pages14 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+35.04%

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSR15C-A3
SENSOR UNIPOLAR SW CUR W LEADS / Magnetic Unipolar Switch Current Wire Leads Module
Honeywell91SS16-3
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)

Descriptions

Descriptions of Honeywell 3090A provided by its distributors.

Sensor; 5/8-18 UNF-2A; 60 V p-p (Min.); -73 to 93 degC; 3090 Series
Magnetic Speed Sensor; Sensor Housing:Cylindrical; Features:Mounting thread: 5/8-20 UNF-2A; Output Voltage:60V; Sensor Terminals:Wire Leads
Hazardous Location VRS sensors are designed for use in locations where explosion-proof or intrinsically safe sensors are required. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, power output, high resolution and high temperature, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO