Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2NT1-50

Switch Toggle (ON) ON ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 43.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-50.

Farnell

Datasheet17 pages10 years ago

element14 APAC

Agility

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell2NT1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc
Honeywell2NT1-70
Switch Toggle (ON) OFF (ON) DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-10
Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
C&K ComponentsE215L3D1V3GE2
Switch Toggle Mom ON Mom DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
C&K Components7205L42YZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7205L42HZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT1-50 provided by its distributors.

Switch Toggle (ON) ON ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Bat-Handle Toggle Switch DPDT On-On-On momentary/maintained/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Switch, Toggle, Sealed, DPDT, 10AMPS, (ON)-ON-(ON)
Toggle Switch, DPDT, 6 Connections, Momentary On/Maintained On/Maintained On, 1/2 hp, 10A at 277V AC
Toggle Switch, DP3T, Momentary, 18A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch, On-On-Mom, 250VAC/125VDC, 17.02mm, Threaded Mount, Panel Mount
SWITCH, DPDT, ON-ON-ON; Contact Configuration:DPDT; Switch Function Type:(On)-On-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
Toggle Switch; Switch Operation:On-On-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Current Rating:10A; Keyway Position:1-2, 4-5; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT150