Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2NT1-10

Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 49.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-10.

IHS

Datasheet17 pages10 years ago

Electro Sonic

Farnell

Agility

Newark

Inventory History

3 month trend:
-85.89%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell2NT1-12
Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-3D
Switch Toggle ON ON DPDT Lock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2NT1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc
C&K Components7205L42YZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7205L42HZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7203L42YZQE2
Switch Toggle ON OFF ON DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT1-10 provided by its distributors.

Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch - DPDT, On/On/On, 15A 125V AC, IP67/IP68, Metal Lever
Toggle switch, metal, 2 pole, latching, On-On-On, 15 A/250 VAC, gold-plated, 2NT1-10
Bat-Handle Toggle DPDT On-On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
TOGGLE SWITCH, 2-POLE, 3-POSITION, SCREW TERMINALS, STANDARD LEVER, NT SERIES
SWITCH, DPDT, ON-ON-ON; Contact Configuration:DPDT; Switch Operation:On-On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:18A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:On-On-On; Terminal Type:Screw
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT110