What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 24PCDFA6G

Sensor, Pressure, Noncompensated, Flow-Through, 30 psi, Gage
$ 79.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCDFA6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell24PCDFA2G
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Honeywell24PCDFA6A
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Honeywell24PCDFA6D
Sensor, Pressure, Noncompensated, Flow-Through, 30 psi
NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2202A
NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2200DP
NXP MPX2200DP..Pressure Sensor, Differential, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 24PCDFA6G provided by its distributors.

Sensor, Pressure, Noncompensated, Flow-Through, 30 psi, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
HONEYWELL S&C 24PCDFA6G Pressure Sensor, Miniature, Silicon, 30 psi, Gauge, Straight, Voltage, 10 V, 2 mA
Pressure Sensor; Operating Pressure Max:20psi; Sensor Output:Voltage; Port Size:0.05"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, gage, 0 psi to 30 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.
PRESSURE SENSOR, 0-30PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.16%; Offset Voltage:30mV; Operating Pressure Range:0 to 30psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24PCDFA6G.