Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 24PCBFA6G

Honeywell Pressure Sensor, 5psi Gauge, Non-Amp, 24PCBFA6G, 0.2% Acc, 85-145mV Out, 10V DC
$ 76.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCBFA6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-2.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board Mount Pressure Sensors DIPSingAxBrblss5PSIG Unamplified,Not comp
Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
Honeywell24PCBFA2G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of Honeywell 24PCBFA6G provided by its distributors.

Honeywell Pressure Sensor, 5psi Gauge, Non-Amp, 24PCBFA6G, 0.2% Acc, 85-145mV Out, 10V DC
Sensor, Pressure, Noncompensated, Flow-Through, 5 psi, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:0.08"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, gage, 0 psi to 5 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.
PRESSURE SENSOR, 0-5PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.25%; Offset Voltage:30mV; Operating Pressure Range:0 to 5psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO