What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 242PC15M

Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin
$ 100.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 242PC15M.

JRH Electronics

Datasheet4 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell242PC100G
SENSOR, PRESSURE, SCREW MOUNT, OPERATING MAX: 100 PSI
Honeywell242PC250G
PRESSURE SENSOR 250 PSI GAUGE AMPLIFIED HIGH PRESSURE
Honeywell242PC150G
SENSOR, PRESSURE, 7V TO 160V, 0 TO 150 PSI, GAUGE, 3-PIN

Descriptions

Descriptions of Honeywell 242PC15M provided by its distributors.

Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
SUPPLY CURRENT HIGH PRESSURE VACUUM GAGE SCREW TERM
Industrial Pressure Sensors 100PC/200PC
AnalogVoltage 103.42KPa 310.26KPa ¡À1.5% 58mm*40mm*56mm
PRESSURE SWITCHES AND TRANSDUCERS;
240PC Series pressure sensors provide an output voltage proportional to the applied pressure. They operate from 0 psi to 15.0 psi and 0 psi to 250 psi from a single positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO