What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 242PC100G

Sensor, Pressure, Screw Mount, Operating Max: 100 PSI
$ 2,677.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 242PC100G.

IHS

Datasheet4 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell242PC250G
PRESSURE SENSOR 250 PSI GAUGE AMPLIFIED HIGH PRESSURE
Honeywell242PC150G
SENSOR, PRESSURE, 7V TO 160V, 0 TO 150 PSI, GAUGE, 3-PIN
Honeywell242PC15M
Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin
Honeywell243PC15M
Industrial Pressure Sensors +/- 15.0 psi 7VDC AMPLIF BIDIREC GAGE

Descriptions

Descriptions of Honeywell 242PC100G provided by its distributors.

SENSOR, PRESSURE, SCREW MOUNT, OPERATING MAX: 100 PSI
Industrial Pressure Sensor 5.8V to 6.2V 0psi to 100psi Gage 3-Pin
Pressure Sensor; Sensor Output:Voltage; Supply Current:20mA; External Depth:40mm; Voltage Rating:8V; Port Style:NPT; Pressure Measurement Type:Gage; Connection Size:1/8"; Operating Pressure Max:100psi; Operating Pressure Min:0psi
240PC Series pressure sensors provide an output voltage proportional to the applied pressure. They operate from 0 psi to 15.0 psi and 0 psi to 250 psi from a single positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.
SENSOR, PRESSURE, 0-100PSI; Operating Pressure Range:0psi to 100psi; Sensor Output1:Voltage; Hysteresis:0.25%; Supply Current:8mA; External Depth:58mm; Voltage Rating:8VDC; Port Style:NPT; Pressure Measurement Type:Gauge; SVHC:No SVHC (20-Jun-2011); Interface Type:Panel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242PC100G.