What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 242PC150G

Sensor, Pressure, 7V to 160V, 0 to 150 PSI, Gauge, 3-PIN
$ 2,986.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 242PC150G.

JRH Electronics

Datasheet4 pages27 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell242PC100G
SENSOR, PRESSURE, SCREW MOUNT, OPERATING MAX: 100 PSI
Honeywell242PC250G
PRESSURE SENSOR 250 PSI GAUGE AMPLIFIED HIGH PRESSURE
Honeywell242PC15M
Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin
Honeywell243PC15M
Industrial Pressure Sensors +/- 15.0 psi 7VDC AMPLIF BIDIREC GAGE

Descriptions

Descriptions of Honeywell 242PC150G provided by its distributors.

SENSOR, PRESSURE, 7V TO 160V, 0 TO 150 PSI, GAUGE, 3-PIN
Pressure Sensor; Operating Pressure Max:150psi; Port Size:1/8"; Port Style:NPT; Pressure Measure Type:Gage; Sensor Terminals:Wire Leads; Operating Pressure Min:0psi; Supply Voltage Max:16V; Thread Size:1/8-27 NPT ;RoHS Compliant: Yes
240PC Series pressure sensors provide an output voltage proportional to the applied pressure. They operate from 0 psi to 15.0 psi and 0 psi to 250 psi from a single positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; Supply Current:8mA; External Depth:40mm; Voltage Rating:8V; Port Style:NPT; Pressure Measurement Type:Gage; Connection Size:1/8"; Operating Pressure Max:150psi; Operating Pressure Min:0psi

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO