Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 21EN380

Switch Limit; Sealed; Top Push Roller Head; 7A; SPDT 1NO-1NC

$ 941.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 21EN380.

Honeywell

Instruction Sheet2 pages10 years ago

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-08-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Limit Switch, Dpst-Db, 4A/48Vdc; |Omron Industrial Automation WLCA2-LD-M1GJ-N
Switch, Limit, Roller lever: R38, Basic, DC, NO, Pre-wired, M12
LIMIT SWITCH, ROLLER LEVER: STANDARD, LED INDICATOR, DPDB, 3A, DIRECT WIRED CONNECTOR
HoneywellBZE6-2RN-R
Switch Limit; Enclosed; Top Push Button Head; 8A; SPDT 1NO-1NC
Honeywell914CE16-Q
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 1/10HP 13.34N Rotary Connector
HoneywellLSYAC3KQ-FP
LIMIT SWITCH, FULLY POTTED, SIDE ROTARY, 1NC/1NO, SPDT, SNAP ACTION, HDLS SERIES

Descriptions

Descriptions of Honeywell 21EN380 provided by its distributors.

Switch Limit; Sealed; Top Push Roller Head; 7A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Steel Roller Actuator, Panel Mount-threaded
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Connector Automotive
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 7A
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO