Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSYAC3KQ-FP

Limit Switch, Fully Potted, Side Rotary, 1NC/1NO, SPDT, Snap Action, Hdls Series
$ 424.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSYAC3KQ-FP.

Sager Electronics

Datasheet27 pages8 years ago

IHS

Honeywell

Farnell

Master Electronics

Inventory History

3 month trend:
-76.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellBZE6-2RN-R
Switch Limit; Enclosed; Top Push Button Head; 8A; SPDT 1NO-1NC
HoneywellGLAA01A1B-Q07
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Honeywell91MCE27-SBQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 5A 250VAC 250VDC Rotary Screw
|Omron Industrial Automation WLG255LDM1GJ03M
OmronHL-5030
IP65 Snap Action Limit Switch; Adjustable Roller Lever; ; NO/NC; 250V

Descriptions

Descriptions of Honeywell LSYAC3KQ-FP provided by its distributors.

LIMIT SWITCH, FULLY POTTED, SIDE ROTARY, 1NC/1NO, SPDT, SNAP ACTION, HDLS SERIES
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 7A 600VAC Rotary Connector
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
HONEYWELL LSYAC3KQ-FP LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC
Heavy Duty Limit Switch 10A Side Rotary (w/o-operator)
Limit Switches Limit Switch/HDLS with special seals
LIMIT SWITCH, 64OZF, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:64ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Connector; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:7A; Series:HDLS; Termination Type:Connector
Fully Potted Limit Switches HDLS Non Plug-in: Side Rotary; 1NC 1NO SPDT Snap Action; 5-Pin Mini-Connector The MICRO SWITCH fully potted HDLS provides an extra degree of protection in harsh environments by sealing the basic switch cavity with epoxy. These switches are the same as the non plug-in HDLS except that the entire switch cavity is filled with epoxy in addition to the conduit entrance, and the switches are preleaded, either with cable or connectors. The MICRO SWITCH harsh-duty limit switch also requires no adjustment over the life of the switch and provides an all metal drive train, superior sealing which keeps the shaft moving freely, twin fluorocarbon shaft seals, superior corrosion resistance, type 303 stainless steel shaft, anti-corrosion phosphate sealed epoxy finish and a valuable trouble shooting tool - 120 Vac neon or 24 V LED indicators available. The replacement head part number of the switch is metal stamped, so it won't wash off. It also provides a wide variety of operating heads, fluorocarbon diaphragm seal - which eliminates fluid infiltration, epoxied construction, zinc diecast housing, head and body, an additional body seal, fluorocarbon sealed cover and high compression ridge and your choice of termination options The MICRO SWITCHharsh-duty limit switch exceeds NEMA 6P because machine processes and their associated fluids demand more than the standard NEMA 6P switch provides. The switch meets the environmental challenges found in actual automotive production facilities and food and beverage lines. The MICRO SWITCH harsh-duty limit switch is made for environments that surpass NEMA 6P test criteria.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO