Honeywell 212FW10-R

Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
$ 2,397.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 212FW10-R.

IHS

Datasheet1 page20 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin
Inductive Proximity Sensor, M8 UNSH, SS, 4MM, PNP, NO, M8 CONN, E2A Series
HoneywellSR4P3-C2
Industrial Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Plastic Cylindrical
HoneywellLLN865172-2
Level Sensor 40V Automotive 25bar 3-Pin

Descriptions

Descriptions of Honeywell 212FW10-R provided by its distributors.

Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
Atom Electronics Proximity Sensor |Honeywell 212FW10-R
Proximity Sensors PROXIMITY SENSOR
Hall Effect Sensor, 0.40V, Cylindrical
7mm~15mm Current Sinking 18V 32V
200FW series, Shielded 3-wire dc Sinking (NPN), NO proximity sensor, 0.625 in cylindrical housing, Connector version mates with MS3116-8-4S. Nominal sensing distance of 2,4 mm to 11,4 mm [.09 in to .45 in] with 101MG7 as the magnetic target Environment-proof, self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Hall-effect principle, which is used to detect magnetic fields passing in front of the sensing face. Once a target magnet is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212FW10R