Descriptions of Honeywell 1XE1 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 1.37mm, Wire Terminal, Plunger Actuator, Panel Mount
Switch Limit; Sealed; Plunger Head; SPDT 1NO-1NC; 7A
Switch, Basic, Sealed, Environ, SPDT, 7 Amps, Pin Plunger Act
On-Mom SPDT 1.41N~4.82N 100μm 7A 1.27° SPDT wire mounting,base mount 8.03mm(height)
Basic / Snap Action Switches 7A @ 115 VAC SPDT Leadwire
SWITCH SNAP ACTION SPDT 7A 115V
28V Single Pole Double Throw (SPDT) 115V Limit Switches ROHS
XE Series Environmentally Sealed Basic Switch, Single Pole Double Throw Circuitry, 7 A at 115 Vac, Pin Plunger Actuator, Leadwire Termination, Military Part Number MS27994-1 MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.
MICROSWITCH, PIN PLUNGER, SPDT, 7A 115V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:7A; Contact Voltage DC Nom:28V 23F19
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Switch Terminals:Wire Leads; Circuitry:SPDT; Contact Current Max:7A; Current Rating:7A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No