Descriptions of Honeywell 1TL1-3D provided by its distributors.
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Pull-to-Unlock Toggle SPDT On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Switch, Toggle, MANUAL, SPDT, 15AMPS, ON-ON
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
250V 277V@ (CSA/UL) SPDT Switch, Threaded Mount, Panel Mount
Environmentally sealed, military- grade toggle switch. 1 pole, 2 position, Screw terminal, Locking Lever. SPDT. MS24658-23D
SWITCH, TOGGLE, SPDT, 20A, PANEL; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:TL Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage AC Nom:277V RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24658-23D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.