Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TL1-2D

Switch Toggle OFF ON SPST Lock Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 54.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-2D.

Farnell

Datasheet14 pages10 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Honeywell

Inventory History

3 month trend:
-18.67%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-21
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2GA724-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL1-2D provided by its distributors.

Switch Toggle OFF ON SPST Lock Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A at 277V AC
HONEYWELL 1TL1-2D Toggle Switch, TL Series, Non Illuminated, SPST, Off-On, Panel, 15 A
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch, Toggle, MANUAL, SPST, 15AMPS, OFF-ON
Environmentally sealed, military- grade toggle switch. 1 pole, 2 position, Screw terminal, Locking Lever. SPST. MS24658-22D
Toggle Switch; Switch Operation:Off-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Locking Lever; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
SWITCH, SPDT, ON-OFF; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Locking Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Locking Lever; Contact Configuration:SPST; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:Off-On; Terminal Type:Screw
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24658-22D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL12D