Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1DM401

Snap Action Switch, Finger Grip, Plunger Actuator, SPDT, 10 A at 240 V AC Contact Rating

$ 11.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1DM401.

IHS

Datasheet13 pages12 years ago

element14 APAC

Arrow Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+220%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell1DM1
Switch; 10 A; 125, 250, 277 VAC; Snap-In Panel Mount; 15 Oz.; 1 in.; DM Series
Honeywell1DM21
Snap Acting/Limit Switch, SPDT, Alternate, 5.97mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell1DM176
SNAP-IN PANEL MOUNT SWITCH, SPDT,10 AMPS @ 277 VAC, BULLET NOSE PLUNGER ACTUATOR
C&K ComponentsTFECK6ST1640C
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 0.69N Screw Mount
Crouzet831613C6.0
Limit Switch 10.1A 250VAC Contact SPDT Contacts Plunger Head Spring Return
C&K ComponentsTFCGV3VT155BC
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 4.24Mm, Quick Connect Terminal, Lever

Descriptions

Descriptions of Honeywell 1DM401 provided by its distributors.

Snap Action Switch, Finger Grip, Plunger Actuator, SPDT, 10 A at 240 V AC Contact Rating
SWITCH SNAP ACTION SPDT 10A 125V / Switch SPDT Panel Mount, Snap-In
Snap Acting/Limit Switch, SPDT, Momentary, 13.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
10A Single Pole Double Throw (SPDT) 125V 1,000,000 Times Limit Switches ROHS
Switch, Pushbutton, SNAP IN, SPDT, 10 AMPS
Electromechanical Switch Door Switch Single Pole Double Throw 10A
Honeywell interlock switch, SPDT contact configuration, Plunger type, Contact rated current 10 A, PETshell
Switch Safety Interlock N.O./N.C. SPDT Finger Grip Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles
Snap Action Basic Switch; Circuitry:SPDT; Switch Operation:Pull-To-Cheat; Switch Terminals:Quick Connect; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Features:Finger Grip Plunger ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
SWITCH, SPDT, ON-MOM; Contact Configuration:SPDT; Contact Voltage AC Max:277V; Contact Current AC Max:10A; Switch Operation:(On)-On; Switch Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Actuator Type:Finger Grip Plunger; Contact Rating:10A; Series:DM; Terminal Type:Quick Connect; Termination Type:Quick Connect
Contact Current - AC A = 10 / Actuator Type = Plunger / Termination Type = Snap-In / Housing Material = Polyester / Contact Voltage - AC V = 277 / Width mm = 17.3 / Series = DM / Length mm = 31.8 / Actuation Force N = 4.17 / Switching Function = ON-(ON) / Height mm = 51 / Contact Configuration = 1CO
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 10 A at 277 Vac, Finger Grip Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO