Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1DM176

Snap-in Panel Mount Switch, SPDT, 10 Amps @ 277 VAC, Bullet Nose Plunger Actuator

$ 12.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1DM176.

IHS

Datasheet13 pages12 years ago

Newark

Inventory History

3 month trend:
+6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell1DM1
Switch; 10 A; 125, 250, 277 VAC; Snap-In Panel Mount; 15 Oz.; 1 in.; DM Series
Honeywell1DM401
Snap Action Switch, Finger Grip, Plunger Actuator, SPDT, 10 A at 240 V AC Contact Rating
Honeywell1DM21
Snap Acting/Limit Switch, SPDT, Alternate, 5.97mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
C&K ComponentsTFECK6ST1640C
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 0.69N Screw Mount
Crouzet831613C6.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Crouzet831611C3.0
SWITCH, SNAP, MINIATURE, SPDT, HIGH FORCE, 10.1 AMP, 1/4 INCH QD CONNECTIONS

Descriptions

Descriptions of Honeywell 1DM176 provided by its distributors.

SNAP-IN PANEL MOUNT SWITCH, SPDT,10 AMPS @ 277 VAC, BULLET NOSE PLUNGER ACTUATOR
Snap Acting/Limit Switch, SPDT, Momentary, 9.53mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Door; Panel Mount; Snap-In; 10A; SPDT 1NO 1NC
SNAP ACTION BASIC SWITCH; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Basic Switches SPDT SNAP-IN .25 QC APPLIANCE SWITCH
Electromechanical Switch Basic Switch SPDT 10A
Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 480VAC 372.85VA 4.17N Panel Mount Quick Connect
MICROSWITCH, PLUNGER, SPDT, 10A, 480V; M; MICROSWITCH, PLUNGER, SPDT, 10A, 480V; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Quick Connect; Contact Current
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO