Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 13AT4-S

Switch Toggle N.O./N.C. 3PDT Round Lever Screw 5A 250VAC 30VDC Panel Mount with Threads

$ 247.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13AT4-S.

Peerless Electronics

Datasheet1 page0 years ago
Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.12%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-08-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS832
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS33T
Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
APEM656NH
Toggle Switch, 3PDT, Latched, 15A, 12VDC, Screw Terminal, Lever Actuator, Panel Mount
Honeywell13TS15-3
Switch Toggle ON None ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 13AT4-S provided by its distributors.

Switch Toggle N.O./N.C. 3PDT Round Lever Screw 5A 250VAC 30VDC Panel Mount with Threads
AT Series Toggle Switch, 3 pole, 3 position, Screw terminal, Standard Lever.
30V 250V Triple Pole Double Throw (TPDT) Direct Insert Toggle Switches ROHS
MICRO SWITCH AT Series Toggle Switch, 3 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13AT4S