Hoffman WS303008SS

ENCLOSURE, WALL MOUNT, STAINLESS STEEL; Enclosure Type: Wall Mount; Enclosure Mat
$ 3,341.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman WS303008SS.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages10 years ago

Related Parts

Hammond1554FT
Enclosure Accessory Mounting Feet Polycarbonate Hardware Included
Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Bud IndustriesSNB-3735-SS
Bud Industries SNB-3735-SS Stainless Steel Box, Keyed, Quarter Turn, Latch, 15.8x11.8x5.9 in
Bud IndustriesSNB-3734-SS
Enclosure 11.81 in. H x 11.81 in. W x 7.87 in. D 304 Stainless Steel Gray NEMA 4X
Keystone2122
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
Keystone2120
Standoff Threaded Hex; Male Female 6-32; Length Spacer: 0.5 in. (12.70mm); Stainless Steel

Descriptions

Descriptions of Hoffman WS303008SS provided by its distributors.

ENCLOSURE, WALL MOUNT, STAINLESS STEEL; Enclosure Type:Wall Mount; Enclosure Mat
Wall-Mount Type 4X, Hinged, 1/4-Latch, 30 X 30 X 8, NEMA12, WaterShed Disconnect
Wall Mount Enclosure Brushed Type 304
Hoffman Watershed,Type 4x,30.00x30.00x

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products