What’s new: Find the right parts faster with our redesigned experience

Learn more

Hoffman WS1210-5HT

TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG;...
$ 30.47
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman WS1210-5HT.

element14 APAC

Datasheet6 pages11 years ago

Inventory History

3 month trend:
+500%

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate Bag

Descriptions

Descriptions of Hoffman WS1210-5HT provided by its distributors.

TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated; Co
Terminal, Ring Tongue, #10, Crimp; Rango De Producto:-; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento; Aislante, Color:- |Hoffman Products WS1210-5HT

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products