Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman CVDGF2216T-5

TERMINAL, FEMALE DISCONNECT, RED; Product Range: CVDGF Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG;...
$ 12.19
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CVDGF2216T-5.

element14

Datasheet1 page21 years ago

Inventory History

3 month trend:
-100%

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
Quick Disconnect Terminal 18-22AWG Brass Red F 41.4mm Tin Perma-Seal™ Carton
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of Hoffman CVDGF2216T-5 provided by its distributors.

TERMINAL, FEMALE DISCONNECT, RED; Product Range: CVDGF Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Terminal Type: Female Bullet; Insulator Colour: Red; Insulator Mater 44F482
Terminal, Female Disconnect, Red; Terminal, Tipo:Puntera Redonda Hembra; Rango De Producto:Serie Cvdgf; Diámetro De La Puntera:3.93Mm; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:- |Hoffman Products CVDGF2216T-5

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVDGF2216T5