Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman CSD16168SSST

Enclosure Wall Mount; Stainless Steel; HxWxD: 16 x 16 x 8 in.
$ 1,562.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CSD16168SSST.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago
Datasheet2 pages11 years ago

Related Parts

Bud IndustriesNBX-10922
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;MEDIUM;SCREWS INCL
Bud IndustriesSNB-3730-SS
Enclosure 9.84 in. H x 7.87 in. W x 5.91 in. D 304 Stainless Steel Gray NEMA 4X
NEMA 4x Eclipse Enclosure 16 x 12 x 6 304 Stainless Steel 16 x 12 x 6 Inch
NEMA 4x Eclipse Enclosure 20 x 16 x 8 304 Stainless Steel 20 x 16 x 8 Inch
NEMA 4x Eclipse Window Door Enclosure 20 x 20 x 8 304 Stainless Steel 20 x 20 x 8 Inch
Bud IndustriesSNB-3754-SS
Enclosure Wall Mount; Stainless Steel; HxWxD: 24 x 24 x10 in.; Gray

Descriptions

Descriptions of Hoffman CSD16168SSST provided by its distributors.

Enclosure Wall Mount; Stainless Steel; HxWxD: 16 x 16 x 8 in.
1/4 Turn Latch Electrical Enclosures, 16 in H, 8 in D, 16 in W, 12, 3R, 4, 4X, 304 Stainless Steel
304SS TYPE 4X WALLMT SLOPE TOP
Enclosure, Wall Mount, Stainless Steel; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:480Mm; External Width - Metric:406Mm; External Depth - Metric:203Mm; Ip Rating:ip66 Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products