Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman A864CHSCFG

Enclosure, Junction Box, Gray, Fiberglass, 8.0 x 6.0 x 4.0 in., Hinged, IP66

$ 117.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A864CHSCFG.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.27%

Related Parts

Polyester enclosure, (L x W x H) 200 x 250 x 115 mm, light gray (RAL 7035), IP66, 1590ZGRP233
HammondPJ664H
NEMA 4x Wallmount Polyester Junction Box Enclosure 6.10 x 6.10 x 4.18 Fiberglass Hinged Cover
Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081

Descriptions

Descriptions of Hoffman A864CHSCFG provided by its distributors.

Enclosure, Junction Box, Gray, Fiberglass, 8.0 x 6.0 x 4.0 in., Hinged, IP66
A48 SMALL GRP. ENCL. 216HX165WX117D; Enclosure Type: Wall Mount; Enclosure Material: Polyester (PET); External Height - Metric: 216mm; External Width - Metric: 165mm; External Depth - Metric: 117mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4, 4X, 12, 13; External Height - Imperial: 8.5"; External Width - Imperial: 6.5"; External Depth - Imperial: 4.61"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jun-2015)
A864CHSCFG, The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal, and double latching creates added security. Specifications: Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties, Fiberglass is easily punched, drilled, filed or sawed, Gasket assures water-tight and dust-tight seal, Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place. Molded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. A864CHSCFG a Removable hinged cover attached to body with Type 316 stainless steel hinge pin. Screw-cover enclosures are secured with two captivated Type 316 stainless steel slotted cover screws. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Hinge pin and bail are corrosion-resistant Type 316 stainless steel. Padlock provisions included in each latchFinish: Fiberglass material is light-gray inside and out. Optional steel panels are painted white. Optional stainless steel, aluminum, conductive and composite panels are unpainted.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-864CHSCFG