Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman 6-6R1

Ring Terminal, 500/PK

$ 0.369
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman 6-6R1.

Newark

Datasheet38 pages18 years ago

Inventory History

3 month trend:
-1.60%

Related Parts

TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL
TE Connectivity33464
Terminal, Ring Tongue, #10, 6Awg; Stud S |Amp Te Connectivity 33464

Descriptions

Descriptions of Hoffman 6-6R1 provided by its distributors.

Ring Terminal, 500/PK
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Product Range: -; Insulator Colour: -; Insulator Material: Uninsulated 16F9777
Terminal, Ring Tongue, 1/4In, Crimp; Rango De Producto:-; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento |Hoffman Products 6-6R1

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66R1