Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann STAS 200

Rectangular Field Attachable Power Connector

$ 6.627
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STAS 200.

Newark

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
-18.20%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A

Descriptions

Descriptions of Hirschmann STAS 200 provided by its distributors.

Rectangular Field Attachable Power Connector
RECTANGULAR CONN, PLUG, 2+PE WAY, CABLE; No. of Contacts: 3Contacts; Product Range: -; Connector Mounting: Cable Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Plug; Contact Gender: Pin; Contact Material: Bras
Cable connector, 2p+E Cable entry: 4...6.5 mm Temperature range: -30 ... 90 °C Sealing cap: PG 7 Colour: Grey Contact material: CuZn+Sn Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 2+PE Protection rating: IP54 Termination type: Screw Connection Rated current: 16 AAC / 10 ADC Rated voltage: 250 VAC / 250 VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STAS200