Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann STAKEI2

Connector Power, F 2Power/1Ground POS 6.6mm Screw ST Flange Mount
$ 4.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STAKEI2.

element14 APAC

Datasheet1 page23 years ago

TME

Farnell

Inventory History

3 month trend:
-45.59%

Related Parts

TE Connectivity172328-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity5-2232263-3
3 Position 1 Row (1 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Hirschmann STAKEI2 provided by its distributors.

Connector Power, F 2Power/1Ground POS 6.6mm Screw ST Flange Mount
SOCKET, PANEL MOUNT, 2+E WAY; No. of Contacts: 2Contacts; Product Range: Hirschmann - ST Series; Connector Mounting: Panel Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Co
Contacts = 3 / Rows = 1 / Gender = Socket / Contact Gender = Socket / Contact Material = Brass / Contact Plating = Tin / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 HB / Combustibility Class = UL 94 V-0 / Series = ST / Standards Met = SEV / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 90

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STAKEI 2
  • STAKEI-2