Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann CA 6 LS

Conn Circular M 6 POS Solder ST Panel Mount 6 Terminal 1 Port
$ 12.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CA 6 LS.

Newark

Datasheet2 pages24 years ago
Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

TME

SOS electronic

Farnell

Inventory History

3 month trend:
+3.58%

Related Parts

ITT / Cannon192900-0633
ITT Cannon Circular connector pins T3Pseries, Male plug, Welding wiring, 16 AWGwire_gauge
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Circular Connector, Mil-Dtl-5015 Solder,; |Amphenol Industrial MS3106A14S-2S
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 12S-3
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece

Descriptions

Descriptions of Hirschmann CA 6 LS provided by its distributors.

Conn Circular M 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Connector, Plug, Straight, 6 Pole + Ground, Black, 6-12mm Cable Dia, 934126100
Hirschmann CA6LS 6 Pole + Earth Free Cable Plug
CONN PLUG MALE 7POS FIELD ATTACH
Male Pins,Receptacle,Threaded Solder pad 7pin Polyamide (PA66),Nylon 6/6,Glass Filled 10A silver Black wire mounting,free hanging,Through hole mounting

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA6LS