What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC UM-R-PC(40)

Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC UM-R-PC(40).

IHS

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+65.49%

Alternate Parts

Price @ 1000
$ 3.86
$ 4.022
Stock
10,521
53,132
Authorized Distributors
6
6
Connector Type
-
Coaxial, Male Pin, Receptacle
Gender
Female
Male
Impedance
50 Ω
50 Ω
Mount
-
Through Hole
Frequency
-
-
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
PTFE
Housing Color
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity1-1634612-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
TE Connectivity1-1337542-0
Conn ZDC/BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Box
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC UM-R-PC(40) provided by its distributors.

Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold
Conn Ultra Miniature RCP 0Hz to 1GHz 50Ohm Solder ST Thru-Hole Gold
Small Push On Lock, Micro Coaxial Connectors |Hirose/hrs UM-R-PC(40)
RF Connectors / Coaxial Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L