What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC RM-PC-122

Multi-Contact Compact Circular Connectors Rohs Compliant: Yes |Hirose/hrs RM-PC-122
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RM-PC-122.

IHS

Datasheet13 pages4 years ago

TME

JRH Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2002-04-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon030-8586-000
RECTANGULAR POWER CONTACTS; Available until stocks are exhausted
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Connector Accessory, 0.078in Min Cable Dia, 0.118in Max Cable Dia, Contact

Descriptions

Descriptions of HIROSE ELECTRIC RM-PC-122 provided by its distributors.

Multi-Contact Compact Circular Connectors Rohs Compliant: Yes |Hirose/hrs RM-PC-122
Standard Circular Contacts Contact M 1 POS Crim ST 1Terminal 1Port
Conn Contact M 1 POS Crimp ST 1 Terminal 1 Port Loose Piece
Contact PIN Crimp ST Cable Mount 20-24AWG Bag
Hirose RM, , , 1.4mm, 28 ¡ú 24 AWG
Hirose Pins Male for RP5 Connector
CONTACT PIN 24-28AWG CRIMP SLVR
CONTACT, PIN, 28-24AWG, CRIMP;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM-PC122
  • RMPC122