What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC LX60-20S

Conn Cellular Phone Connector RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port T/R
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LX60-20S.

IHS

Datasheet6 pages6 years ago

Upverter

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-53.37%

CAD Models

Download HIROSE ELECTRIC LX60-20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1734742-0
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R
TE Connectivity2-1734839-0
FPC CONN. 0.5MM PITCH T/C,20P, FPC Connectors | TE Connectivity 2-1734839-0
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity2-1734742-4
Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of HIROSE ELECTRIC LX60-20S provided by its distributors.

Conn Cellular Phone Connector RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port T/R
2.0 mm Mounting Height, Ultra Low-Profile Interface Connectors, -40 to 70 ℃, RoHS
Hirose SCT
20 Position 1 Row 0.5 mm Pitch Right Angle SMT Latch-Lock Receptacle
I/O Connector, 20 Contacts, Receptacle, I/O, Solder, PCB Mount
I/O Connectors RCP 20 POS 0.5mm Sol RA SMD 20Termina
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle
CONN RCPT 20P 0.02 GOLD SMD R/A
CONN RCPT 20POS .5MM RT ANG SMD
I/O Conn, R/A Rcpt, 20Pos, Smt; No. Of Contacts:20Contacts; Gender:Receptacle; Connector Type:Interface; Contact Termination Type:Surface Mount Right Angle; Product Range:Lx Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Hirose/hrs LX60-20S

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L