Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC EM-PC-133

HIROSE(HRS) EM-PC-133 Rectangular Power Contact, Tin Plated Contacts, Copper, Pin, Crimp
$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC EM-PC-133.

IHS

Datasheet15 pages5 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Supply Chain

Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of HIROSE ELECTRIC EM-PC-133 provided by its distributors.

HIROSE(HRS) EM-PC-133 Rectangular Power Contact, Tin Plated Contacts, Copper, Pin, Crimp
High Current, Plastic Power Supply Connectors |Hirose/hrs EM-PC-133
Heavy Duty Power Connectors MALE CONTACT FOR EM3 5, EM-W CONNECTOR
Connector Accessory, 0.343in Max Cable Dia, Contact, Copper Alloy
Contact Pin Crimp Straight Cable Mount
CONTACT, MALE, EM35, PK 4; Product Range: -; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: -; Contact Termination:

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L