What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF3A-7P-2DS

Connector Header Through Hole, Right Angle 7 position 0.079 (2.00mm)"
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-7P-2DS.

IHS

Datasheet14 pages8 years ago

Electro Sonic

Master Electronics

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-22.35%

CAD Models

Download HIROSE ELECTRIC DF3A-7P-2DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

2.00mm Pitch Wire-to-Board Header, Vertical, 5 Circuits, with Kinked PC Tail, Lead-Free
Conn Shrouded Header (3 Sides) HDR 7 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
Conn Shrouded Header HDR 7 POS 2mm Solder RA Thru-Hole Tray
TE Connectivity640454-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100
TE Connectivity640455-7
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity292161-5
Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-7P-2DS provided by its distributors.

Connector Header Through Hole, Right Angle 7 position 0.079 (2.00mm)"
[Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose/hrs DF3A-7P-2DS
Conn Shrouded Header HDR 7 POS 2mm Solder RA Thru-Hole Bag
Headers & Wire Housings 2MM R/A PCB HEADER 7 POS THRU-HOLE TIN
Header,Push-Pull 1 7pin Male Pin 16mm*7.2mm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3A7P2DS