Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640454-7

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+13.92%

CAD Models

Download TE Connectivity 640454-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-644456-7
CONN, HEADER, 7POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity640455-7
Conn, R/A Header, 7Pos, 1Row, 2.54Mm; |Te Connectivity Amp 640455-7
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7 contacts"

Descriptions

Descriptions of TE Connectivity 640454-7 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100
HEADER ASSEMBLY, MTA-100, POLARIZED, 7 POSITION, STRAIGHT | TE Connectivity 640454-7
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Package
7pin 2.54mm 1 Header 5A tin Through hole mounting 17.78mm(Length)*5.72mm(height)
MTA-100 Series 7 Position 2.54 mm Pitch Single Row Vertical Header Connector
Pin Header; Gender:Header; No. Of Contac |Te Connectivity Amp 640454-7.
07P MTA100 HDR ASSY SQ STR POL
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
Tin Direct Insert 250V 7P -55℃~+105℃ 2.54mm Single Row Copper alloy Plugin,P=2.54mm Pin Headers ROHS
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN, HDR, 7POS, 1ROW, 2.54MM;
CONN, VERTI. PCB HEADER, 7 PIN; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
07P MTA100 HDR ASSY SQ STR POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 640454-7 | Internal Number: 640454-7 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640454-7.
  • 640454-7..