What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF1B-2022SCF

Rectangular Connector Contacts; DF1B-2022SCF; HIROSE ELECTRIC; Tin; Crimp; 22 AWG; 20 AWG
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2022SCF.

IHS

Datasheet15 pages4 years ago

Newark

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-66.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-2022SCF provided by its distributors.

Rectangular Connector Contacts; DF1B-2022SCF; HIROSE ELECTRIC; Tin; Crimp; 22 AWG; 20 AWG
Connector Headers and PCB Receptacles Crimping tin 20-22 AWG push-in 9.5mm(Length)*1.95mm(height)
DF1B Series AWG 20 - 22 Tin Plated Non Insulated Crimp Socket Contact
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), 3.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 20-22AWG SKT CONTACT TIN PLATING
Connector Accessory, Contact, Brass
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
Contact, Df1B Series, Socket, 22 Awg, 20 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose/hrs DF1B-2022SCF
CONTACT, SOCKET, 22-20AWG, CRIMP; Product Range: DF1B Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF1B Series 2.5mm Pitc

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L