Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF1B-2022PCF

Rectangular Connector Contacts; DF1B-2022PCF; HIROSE ELECTRIC; Tin; Crimp; 20 AWG; 22 AWG
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-2022PCF.

IHS

Datasheet1 page13 years ago

Newark

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-37.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2238007-1
Connector Accessory, 0.051In Min Cable D; |Te Connectivity Amp 2238007-1
TE Connectivity2238008-1
Connector Accessory, 0.051in Min Cable Dia, 0.067in Max Cable Dia, Brass
Connector Headers and PCB Receptacles welding 5.08μm tin welding mounting
2.36mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact, Bag
TE Connectivity177537-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-2022PCF provided by its distributors.

Rectangular Connector Contacts; DF1B-2022PCF; HIROSE ELECTRIC; Tin; Crimp; 20 AWG; 22 AWG
Connector Headers and PCB Receptacles Crimping tin 20-22 AWG push-in 13.9mm(Length)
CONN PIN 20-22AWG CRIMP TIN / Pin Contact Tin 20-22 AWG Crimp
[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), 3.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 20-22AWG PIN CONTACT TIN PLATING
Contact PIN Crimp ST Cable Mount 20-22AWG Reel
CONTACT, PIN, 22-20AWG, CRIMP; Product Range: DF1B Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF1B Series 2.5mm Pitch Plug

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B2022PCF