Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-4DEP-2C

CONN PLUG HSG 4POS 2.00MM / 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-4DEP-2C.

IHS

Datasheet23 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-9.75%

CAD Models

Download HIROSE ELECTRIC DF11-4DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Milli-Grid Tray
Pin Header, 4 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Unshrouded, Phosphor Bronze, THT RA
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, TMM Series
TE Connectivity1-1903131-2
Rectangular Power Connector, 4 Contact(s), Crimp Terminal

Descriptions

Descriptions of HIROSE ELECTRIC DF11-4DEP-2C provided by its distributors.

CONN PLUG HSG 4POS 2.00MM / 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Rectangular Connector Housings; DF11-4DEP-2C; HIROSE ELECTRIC; 2; 4; 4; Yes
Conn Housing RCP 4 POS 2mm Crimp ST Panel Mount Black Bag
Plug, 4-Pin Male Pin, Crimp, Black, Snap-In, Panel Mount, 11mm L × 6.9mm H
2mm 2x2P 2 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
4 CONTACT(S) MALE TWO PART BOARD CONNECTOR PLUG
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
DF11 Serie 4 Positions Dual Row 2.00 mm Black Male Pin Plug
Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL ROW CRIMP
CONNECTOR, HOUSING, PLUG, 4POS, 2ROW
IC TXRX NON-INVERT 5.5V 20SOIC
Connector Housing, Plug, 4Pos, 2Mm; Product Range:Df11 Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:2Mm; For Use With:Hirose Signalbee Df11 Series Pin Contacts Rohs Compliant: Yes |Hirose/hrs DF11-4DEP-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L