Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1903131-2

Rectangular Power Connector, 4 Contact(s), Crimp Terminal
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1903131-2.

TE Connectivity

Datasheet21 pages9 years ago
Datasheet131 pages4 years ago
Instruction Sheet3 pages7 years ago
Instruction Sheet2 pages9 years ago
Technical Drawing2 pages12 years ago
Instruction Sheet2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages16 years ago
Instruction Sheet2 pages16 years ago

Master Electronics

IHS

ShanghaiCT

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.88%

CAD Models

Download TE Connectivity 1-1903131-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1903130-2
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Reel
TE Connectivity794615-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1903131-2 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Crimp Terminal
TE Connectivity 1-1903131-2 Dynamic 1000 Male Connector Housing, 4 Pole
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TAB CONNECTOR HOUSING, GF POLYESTER; Product Range:Dynamic D-1200D Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:2.5mm; For Use With:Dynamic D-1000 Series Pin Contacts; SVHC:No SVHC (15-Jan-2018); Connector
Special Order: DYNAMIC 1200D TAB HSG 4P P/M Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1903131-2 | Internal Number: 1-1903131-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty