Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-2428SCA

Connector Accessory, 0.035in Min Cable Dia, 0.057in Max Cable Dia, Contact, Phosphor Bronze
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-2428SCA.

IHS

Datasheet23 pages2 years ago

Upverter

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
-9.17%

CAD Models

Download HIROSE ELECTRIC DF11-2428SCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-794607-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of HIROSE ELECTRIC DF11-2428SCA provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.057in Max Cable Dia, Contact, Phosphor Bronze
Hirose Gold Plated Crimp Terminal, Female Contact, DF11 Series, Max 0.2mm²
CONN SOCKET 24-28AWG CRIMP GOLD / Socket Contact Gold 24-28 AWG Crimp
Contact, Socket, 28-24Awg, Crimp; |Hirose / Hrs DF11-2428SCA
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT GLD 2 4-28AWG LOOSE
Contact SKTCrimp STCable Mount 24-28AWG Bag
Contact SKT Crimp ST Cable Mount Bulk
Avnet Japan
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: DF11 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose DF11 Series 2mm Doubl

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-11-2428-SCA
  • DF11-2428-SCA
  • DF11-2428SCA.
  • DF112428SCA